What’s new: Find the right parts faster with our redesigned experience

Learn more

Micron MT40A1G8SA-062E:E

Active BOTTOM Volatile SYNCHRONOUS ic memory 0C~95C TC 1.14V 8589934592bit 7.5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT40A1G8SA-062E:E.

IHS

Datasheet384 pages2 years ago

Farnell

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2017-07-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-11-02
LTD Date2024-05-02

Descriptions

Descriptions of Micron MT40A1G8SA-062E:E provided by its distributors.

Active BOTTOM Volatile SYNCHRONOUS ic memory 0C~95C TC 1.14V 8589934592bit 7.5mm
DRAM Chip DDR4 SDRAM 8Gbit 1Gx8 1.2V 78-Pin FBGA Tray
DRAM, DDR4, 8Gb, x8, 78-ball FBGA, RoHS
Micron SCT
DRAM, 1G X 8BIT, 0 TO 95DEG C;
SDRAM, 1G X 8BIT, 0 TO 95DEG C; DRAM Memory Configuration: 1G x 8bit; Memory Case Style: FBGA; No. of Pins: 78Pins; IC Interface Type: Parallel; Access Time: 625ps; Page Size: 1024Byte; Operating Temperature Min: 0°C; Operating Temperature Max: 95°C; Product Range: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT40A1G8SA-062E:E.
  • MT40A1G8SA-062EE
  • MT40A1G8SA062E:E