Micron MT29F8G08ABBCAH4-IT:C

MT29F Series 1.95 V 8 Gbit Parallel SMT FLASH - NAND Memory IC - VFBGA-63
$ 56.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT29F8G08ABBCAH4-IT:C.

IHS

Datasheet1 page6 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Micron MT29F8G08ABBCAH4-IT:C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SLC NAND Flash Parallel 1.8V 8Gbit 512M x 16bit 25ns 63-Pin VFBGA
SLC NAND Flash Parallel 3.3V 8Gbit 512M x 16bit 25ns 63-Pin VFBGA
SLC NAND Flash Parallel 3.3V 8G-bit 512M x 16 48-Pin TSOP-I Box/T/R/Tray

Descriptions

Descriptions of Micron MT29F8G08ABBCAH4-IT:C provided by its distributors.

MT29F Series 1.95 V 8 Gbit Parallel SMT FLASH - NAND Memory IC - VFBGA-63
Flash Memory, SLC NAND, 8 Gbit, 1G x 8bit, Parallel, VFBGA, 63 Pins
8Gb (1G x 8) 1024 M x 8 1.7V 20mA 1.95V Parallel 8bit VFBGA-63 SMD mount 11mm*9mm*1mm
NAND Flash, SLC NAND Flash, 8Gb, 1.8V, 63-ball VFBGA, RoHS
Micron SCT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F8G08ABBCAH4 IT:C
  • MT29F8G08ABBCAH4-ITC
  • MT29F8G08ABBCAH4IT:C
  • MT29F8G08ABBCAH4ITC