Micron MT25QL128ABB1ESE-0AUT

Flash Memory, Serial NOR, 128 Mbit, 32M x 4bit, SPI, WSOIC, 8 Pins
$ 32.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QL128ABB1ESE-0AUT.

element14 APAC

Datasheet95 pages8 years ago

Inventory History

3 month trend:
+20.62%

CAD Models

Download Micron MT25QL128ABB1ESE-0AUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2018-01-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Micron MT25QL128ABB1ESE-0AUT provided by its distributors.

Flash Memory, Serial NOR, 128 Mbit, 32M x 4bit, SPI, WSOIC, 8 Pins
16MB, 2.7V, 35mA, 3.6V, 133MHz, SPI, 8-Bit, SOIC-8, SMD, Adhesive Mount, 2.16mm H
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 6ns 8-Pin SO W Tray Automotive AEC-Q100
Flash Memory, Aec-Q100, 128Mbit, 125Deg C; Flash Memory Type:Serial Nor; Memory Configuration:32M X 4Bit; Interfaces:Spi; Ic Case/Package:Wsoic; No. Of Pins:8Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron Technology MT25QL128ABB1ESE-0AUT

Images

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25QL128ABB1ESE-0AUT.
  • MT25QL128ABB1ESE0AUT