What’s new: Find the right parts faster with our redesigned experience

Learn more

Micron MT25QL01GBBB8ESF-0AAT

SPIFLASHNORSLC256MX4SOICDDP, Tray, Flash; SPIFLASHNORSLC256MX4SOICDDP, Tray, Flash IC
$ 27.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QL01GBBB8ESF-0AAT.

Farnell

Datasheet95 pages8 years ago

Micron SCT

Inventory History

3 month trend:
-63.03%

CAD Models

Download Micron MT25QL01GBBB8ESF-0AAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-12-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Micron MT25QL01GBBB8ESF-0AAT provided by its distributors.

SPIFLASHNORSLC256MX4SOICDDP, TRAY, FLASH; SPIFLASHNORSLC256MX4SOICDDP, TRAY, FLASH IC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 1G-bit 1G/512M/256M x 1/2-bit/4-bit 6ns Automotive AEC-Q100 16-Pin SOP-II Tray
Flash Memory, Aec-Q100, 1Gbit, 105Deg C; Flash Memory Type:Serial Nor; Memory Configuration:256M X 4Bit; Interfaces:Spi; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron Technology MT25QL01GBBB8ESF-0AAT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25QL01GBBB8ESF-0AAT.
  • MT25QL01GBBB8ESF0AAT