Micron M25P80-VMN6P

NOR Flash Serial-SPI 3V/3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC N Tube / IC FLASH 8MBIT 75MHZ 8SO
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M25P80-VMN6P.

IHS

Datasheet53 pages8 years ago
Datasheet54 pages17 years ago

Farnell

Verical

element14 APAC

SHENGYU ELECTRONICS

CAD Models

Download Micron M25P80-VMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Micron M25P80-VMN6P provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC N Tube / IC FLASH 8MBIT 75MHZ 8SO
MICRON M25P80-VMN6PFlash Memory, 8 Mbit, 1M x 8bit, 75 MHz, Serial, SPI, NSOIC, 8 Pins
NOR Flash, Legacy NOR Flash, 8Mb, 2.7V-3.6V, 8-pin SO8 Narrow, RoHS
Micron SCT
MEMORY, FLASH, SERIAL, 8MB, 8NSOIC; Memory Type:Flash; Memory Size:8Mbit; Memory Configuration:1M x 8bit; Interface:Serial, SPI; Clock Frequency:75MHz; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:NSOIC; No. of Pins:8; ;RoHS Compliant: Yes
EAR99 Surface Mount M25P80 Tube ic memory 75MHz 8ns 3.9mm 8mA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M25P80-VMN6P.
  • M25P80VMN6P