Micron M25P16-VMN6P

NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 15ns 8-Pin SOIC N Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M25P16-VMN6P.

IHS

Datasheet57 pages17 years ago

Verical

Farnell

SHENGYU ELECTRONICS

TME

CAD Models

Download Micron M25P16-VMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2003-02-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Micron M25P16-VMN6P provided by its distributors.

NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 15ns 8-Pin SOIC N Tube
2MB 16 M x 1 2.7V 8mA 3.6V 75MHz SPI 1bit SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
MICRON - M25P16-VMN6P - Flash-Speicher, Serial-NOR, 16 Mbit, 2M x 8 Bit, Seriell, SPI, NSOIC, 8 Pin(s)
MEMORY, FLASH, SERIAL, 16MB, 8NSOIC; Memory Type:Flash; Memory Size:16Mbit; Memory Configuration:2M x 8; Interface Type:Serial, SPI; Clock Frequency:75MHz; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:NSOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Interface:Serial, SPI; Interface Type:SPI; Memory Configuration:2M x 8b; Memory Size:16Mbit; Memory Type:Flash; Memory Voltage Vcc:3.6V; Package / Case:NSOIC; Page / Burst Read Access:0.8ms; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M25P16-VMN6P.
  • M25P16VMN6P