Micron M25P64-VMF6P

NOR Flash Serial-SPI 3.3V 64M-bit 8M x 8 8ns 16-Pin SOIC W Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M25P64-VMF6P.

Upverter

Technical Drawing29 pages13 years ago

IHS

element14 APAC

TME

CAD Models

Download Micron M25P64-VMF6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-11-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-06-30
LTD Date2015-12-31

Descriptions

Descriptions of Micron M25P64-VMF6P provided by its distributors.

NOR Flash Serial-SPI 3.3V 64M-bit 8M x 8 8ns 16-Pin SOIC W Tray
NUMONYX - M25P64-VMF6P - FLASH MEMORY, 64MBIT, 75MHZ, 16-SO
Flash Ser 2,7V 64Mbit 75MHz SOL16
3A991.B.1.A Surface Mount M25P64 Tube ic memory 50MHz 8ns 2.65mm 8mA
Memory IC, 8MB 2.7V 8mA 3.6V 50MHz SPI SOP SMD 2.65mm H
IC FLASH 64MBIT SPI 50MHZ 16SO W
IC, SRL FLASH 64MBIT LV 16SO; Memory Type:Flash; Memory Size:64Mbit; Memory Configuration:8M x 8; Interface Type:Serial, SPI; Clock Frequency:75MHz; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Frequency:50MHz; Interface:Serial, SPI; Interface Type:SPI; Memory Configuration:8M x 8; Memory Size:64Mbit; Memory Type:Flash; Memory Type:Flash; Memory Voltage Vcc:2.7 to 3.6V; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M25P64VMF6P