What’s new: Find the right parts faster with our redesigned experience

Learn more

Micromotors P205-24-25

Micromotors 55.2 W , P250, 24 V , 116 rpm, 10mm, 2.5 Nm
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Micromotors P205-24-25.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
-35.83%

Descriptions

Descriptions of Micromotors P205-24-25 provided by its distributors.

Micromotors 55.2 W , P250, 24 V , 116 rpm, 10mm, 2.5 Nm
MOTOR, GEARED, 24V, 116RPM
MOTOR, GEARED, 24V, 116RPM; Supply Voltage V DC: 24VDC; No. of Phases: -; Power Rating: -; Rotational Speed Max: 165rpm; Torque Max: 2.5N-m; Product Range: -; SVHC: No SVHC (27-Jun-2018); External Diameter: 45.2mm; External Leng

Manufacturer Aliases

Micromotors has several brands around the world that distributors may use as alternate names. Micromotors may also be known as the following names:

  • Micromotor