
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | VSC8540XMV-05 | 0 | 260 | 8h | ||||||||
| Newark | VSC8540XMV-05 | 0 | 520 | |||||||||
| Microchip | VSC8540XMV-05 | 0 | 260 | Tray | 7h | |||||||
| Richardson RFPD | VSC8540XMV-05 | Contact | 520 | 17h | ||||||||
| Onlinecomponents.com | VSC8540XMV-05 | 0 | 130 | Bulk |
Download Microchip VSC8540XMV-05 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Microchip VSC8540XMV-05 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: