Microchip TC54VC4502ECB713

Microchip TC54VC4502ECB713, Voltage Supervisor 1.1 - 6 V, 3-PIN SOT-23A
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC54VC4502ECB713.

Microchip

Datasheet0 pages0 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+1765%

CAD Models

Download Microchip TC54VC4502ECB713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyJapan
Country of FabricationN/A
Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

TC54 Series 4.5 V Threshold 10 V Supply CMOS Voltage Detector - SOT-23A-3
MICROCHIP TC54VN4302ECB713, VOLTAGE SUPERVISOR 4.21 TO 4.39 V, 3-PIN SOT-23A
MICROCHIP TC54VC4302ECB713, VOLTAGE SUPERVISOR 4.21 TO 4.39 V, 3-PIN SOT-23A

Descriptions

Descriptions of Microchip TC54VC4502ECB713 provided by its distributors.

MICROCHIP TC54VC4502ECB713, VOLTAGE SUPERVISOR 1.1 - 6 V, 3-PIN SOT-23A
TC54 Series 4.5 V Threshold 10 V CMOS Voltage Detector - SOT-23
IC VOLT DETECTOR 4.5V SOT23A / Processor Supervisor 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23A T/R
IC, VOLT DETECTOR, 4.5V, SOT23A; Threshold Voltage:4.5V; No. of Supervisors / Monitors:1; Supply Voltage Range:0.7V to 10V; Supply Current:1.1µA; Delay Time:200µs; Digital IC Case Style:SOT-23A; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Base Number:4502; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.