Microchip SY89828LHI

IC CLK BUFFER 2: 10 1GHZ 64TQFP "Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2: 10 1 GHz 64-TQFP...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89828LHI.

SHENGYU ELECTRONICS

Datasheet13 pages18 years ago

DigiKey

Descriptions

Descriptions of Microchip SY89828LHI provided by its distributors.

IC CLK BUFFER 2:10 1GHZ 64TQFP "Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:10 1 GHz 64-TQFP Exposed Pad"
IC CLK BUFFER 2:10 1GHZ 64TQFP
Driver (Buffer) IC; Logic Type:Translator; Logic Base Number:89828; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:64-TQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.