Microchip SY89429VZC

IC FREQ SYNTH 28SOIC "Frequency Synthesizer IC 800MHz 1 28-SOIC (0.295"", 7.50mm Width)"
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89429VZC.

SHENGYU ELECTRONICS

Datasheet10 pages20 years ago

Descriptions

Descriptions of Microchip SY89429VZC provided by its distributors.

IC FREQ SYNTH 28SOIC "Frequency Synthesizer IC 800MHz 1 28-SOIC (0.295"", 7.50mm Width)"
PLL FREQUENCY SYNTHESIZER 25 MHz PDSO28
IC SYNTHESIZER FREQ PROGR 28SOIC
Programmable Logic IC; Logic Type:Programmable Frequency Synthesizer; Frequency Max:800MHz; Supply Voltage Min:3.135V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28 ;RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.