Microchip SY87700ALZG

PLL Clock Generator Dual 32MHz to 208MHz 28-Pin SOIC
$ 23.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY87700ALZG.

Microchip

Datasheet22 pages4 years ago

Newark

iiiC

CAD Models

Download Microchip SY87700ALZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipSY87701ALZG
Clock and Data Recover IC 28-Pin SOIC
MicrochipSY87700LZG
PLL Clock Generator Dual 32MHz to 175MHz 28-Pin SOIC W
Clock Synthesizer / Jitter Cleaner COMMUNICATIONS CLOCK JITTER ATTENUATOR
3.3V Communications Clock PLL | IC CLK PLL COMM 3.3V 20-SOIC
MicrochipSY87701VZH
PLL Clock Generator Dual 28-Pin SOIC W
Texas InstrumentsBQ4802LYDW
Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Battery Backup/NV SRAM Control 28-Pin SOIC Tube

Descriptions

Descriptions of Microchip SY87700ALZG provided by its distributors.

PLL Clock Generator Dual 32MHz to 208MHz 28-Pin SOIC
Clock & Data Recovery IC, 208 Mbps, 3.15 V to 3.45 V, 28 Pins, SOIC
Clock Ic Type:clock & Data Recovery; Frequency:1.25Mhz; No. Of Outputs:3Outputs; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Clock Ic Case Style:soic; No. Of Pins:28Pins; Ic Output Type:pecl; Ic Input Type:pecl, Ttl Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY87700ALZG.