Microchip PL133-37TI-R

Clock Buffer, Fanout, 1 MHz to 150 MHz, 3 Outputs, 1.62 V to 3.63 V, 6 Pins, SOT-23
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL133-37TI-R.

Inventory History

3 month trend:
+54.11%

CAD Models

Download Microchip PL133-37TI-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-28
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PL133-37TI-R provided by its distributors.

Clock Buffer, Fanout, 1 MHz to 150 MHz, 3 Outputs, 1.62 V to 3.63 V, 6 Pins, SOT-23
Low-Power, 1MHz to 150MHz, 1:3 Fanout Buffer
Clock Fanout Buffer (Distribution) IC 1:3 150MHz SOT-23-6
Clock Fanout Buffer 3-OUT 1-IN 1:3 6-Pin SOT-23 T/R
Low Skew Clock Driver, PL133 Series, 3 True Output(s), 0 Inverted Output(s), PDSO6
1.62V~3.63V 150MHz SOT-23-6 Clock Buffers, Drivers ROHS
FANOUT BUFFER, 150MHZ, -40 TO 85DEG C; Clock IC Type: Fanout Buffer; Frequency: 150MHz; No. of Outputs: 3Outputs; Supply Voltage Min: 1.62V; Supply Voltage Max: 3.63V; Clock IC Case Style: SOT-23; No. of Pins: 6Pins; Operating

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.