Microchip PIC24HJ64GP210-I/PT

16 Bit Microcontroller, PIC24 Family PIC24HJGP Series Microcontrollers, PIC24, 16 bit, 40 MHz
$ 7.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ64GP210-I/PT.

Electro Sonic

Datasheet292 pages17 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip PIC24HJ64GP210-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-08
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC24H Series 8 kB RAM 128 kB Flash 16-Bit Microcontroller - TQFP-100
IC MCU 16BIT 256KB FLASH 100TQFP / MCU 16-bit PIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray
IC MCU 16BIT 256KB FLASH 100TQFP / MCU 16-bit PIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC24HJ64GP210-I/PT provided by its distributors.

16 Bit Microcontroller, PIC24 Family PIC24HJGP Series Microcontrollers, PIC24, 16 bit, 40 MHz
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 40MHz, CMOS, PQFP100
MCU 16-bit PIC RISC 64KB Flash 3.3V 100-Pin TQFP Tray
16BIT MCU 64K FLASH 40MIPS, 24HJ64; Product Range: PIC24F Microcontrollers; No. of Bits: 16bit; CPU Speed: 40MIPS; RAM Memory Size: 8KB; No. of Pins: 100Pins; MCU Case Style: TQFP; No. of I/O's: 85I/O's; Embedded Interface Type
Ic, 16Bit Mcu, Pic24H, 40Mips, Tqfp-100; Product Range:Pic24 Family Pic24Hjgp Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:40Mhz; Program Memory Size:64Kb; No. Of Pins:100Pins Rohs Compliant: Yes |Microchip Technology PIC24HJ64GP210-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ64GP210-IPT
  • PIC24HJ64GP210I/PT
  • PIC24HJ64GP210IPT