Microchip PIC24FJ64GP202-I/SS

Microcontroller 16-Bit PIC RISC 64KB ECC Flash/8KB RAM 2V to 3.6V 28-Pin SSOP Tube
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ64GP202-I/SS.

Microchip

Datasheet809 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+0.55%

CAD Models

Download Microchip PIC24FJ64GP202-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-12-04
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2020-12-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC24FJ64GP202-I/SS provided by its distributors.

Microcontroller 16-Bit PIC RISC 64KB ECC Flash/8KB RAM 2V to 3.6V 28-Pin SSOP Tube
Microchip PICSeries microcontroller, PICkernel, 28needle, SSOP-28.encapsulation
64KB 2V~3.6V PIC 32MHz 21 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 16BIT 64KB FLASH 28SSOP / PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 64KB (22K x 24) FLASH 28-SSOP
MCU, 16BIT, 32MHZ, SSOP-28; Product Range:PIC24 Family PIC24FJGP Series Microcontrollers; Device Core:PIC24; Data Bus Width:16 bit; Operating Frequency Max:32MHz; Program Memory Size:64KB; No. of Pins:28Pins; IC Case / Package:SSOP RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ64GP202-ISS
  • PIC24FJ64GP202I/SS