Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24FJ64GA102-I/SO

MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ64GA102-I/SO.

TME

Datasheet308 pages16 years ago

element14

Farnell

Inventory History

3 month trend:
+61.00%

CAD Models

Download Microchip PIC24FJ64GA102-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2009-10-08
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

Microchip PIC24FJSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway
Microchip PIC24FJSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway
PIC24F Series 8 kB RAM 32 kB Flash 16-Bit Microcontroller SMT - SOIC-28

Descriptions

Descriptions of Microchip PIC24FJ64GA102-I/SO provided by its distributors.

MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
16-bit MCU/DSC, 64 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, SOIC-28, RoHS
Microchip SCT
MICROCHIP - PIC24FJ64GA102-I/SO - MCU, 16BIT, PIC24, 32MHZ, SOIC-28
PIC24F Series 64 kB Flash 8 kB RAM SMT 16-Bit Microcontroller - SOIC-28
MCU, 16BIT, PIC24, 32MHZ, SOIC-28; Product Range: PIC24 Family PIC24FJ GA Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pins: 28Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ64GA102-ISO
  • PIC24FJ64GA102I/SO
  • PIC24FJ64GA102ISO