Microchip PIC24FJ128GC006-I/PT

128KB 2V~3.6V PIC 8KB 32MHz FLASH 53 TQFP-64 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 5.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ128GC006-I/PT.

Microchip

Datasheet504 pages9 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-40.03%

CAD Models

Download Microchip PIC24FJ128GC006-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2013-05-16
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MCU 16-bit PIC24 PIC RISC 96KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays
Microchip PIC24FJSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway
PIC24 16-bit MCU, 16 MIPS, 64 KB Flash, 8 KB RAM, 53 I/O, in a 64 pin TQFP pkg.

Descriptions

Descriptions of Microchip PIC24FJ128GC006-I/PT provided by its distributors.

128KB 2V~3.6V PIC 8KB 32MHz FLASH 53 TQFP-64 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microchip PIC24FJSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway
16-bit MCU/DSC, 128 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, TQFP-64, RoHS
Microchip SCT
PIC24F Series 128 kB Flash 8 kB SRAM 32 MHz 16-Bit Microcontroller - TQFP-64
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP64
MCU 16-Bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Mcu, 16Bit, Pic24, 32Mhz, Tqfp-64; |Microchip Technology PIC24FJ128GC006-I/PT
MCU, 16BIT, PIC24, 32MHZ, TQFP-64; Product Range: PIC24 Family PIC24FJ GC Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 64Pins

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ128GC006-IPT
  • PIC24FJ128GC006I/PT
  • PIC24FJ128GC006IPT