Microchip PIC24EP256MC202-E/SS

16 Bit MCU 256KB Flash 32KB RAM 60MHz 28Pin MCPWM QEI 3 OpAmp 4 Comp PTG
$ 11.89
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP256MC202-E/SS.

Microchip

Datasheet510 pages13 years ago
Datasheet510 pages14 years ago

SHENGYU ELECTRONICS

Geoflip

CAD Models

Download Microchip PIC24EP256MC202-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SOIC W Tube
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SPDIP Tube
PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SDIP-28

Descriptions

Descriptions of Microchip PIC24EP256MC202-E/SS provided by its distributors.

16 Bit MCU 256KB Flash 32KB RAM 60MHz 28Pin MCPWM QEI 3 OpAmp 4 Comp PTG
16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, SSOP-28, RoHS
Microchip SCT
MCU 16-Bit PIC24 PIC RISC 256KB Flash 3.3V 28-Pin SSOP Tube
Mcu, Pic24, 16Bit, 60Mips, Ssop-28; Product Range:Pic24 Family Pic24Ep Mc Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:70Mhz; Program Memory Size:256Kb; No. Of Pins:28Pins Rohs Compliant: Yes |Microchip PIC24EP256MC202-E/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP256MC202-ESS
  • PIC24EP256MC202E/SS
  • PIC24EP256MC202ESS