Microchip PIC24EP128MC202-I/SP

16-bit MCU/DSC, 128 KB, 16384 Bytes, 70 MHz, 3 to 3.6V, SPDIP-28, RoHS
$ 3.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP128MC202-I/SP.

Electro Sonic

Datasheet510 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.06%

CAD Models

Download Microchip PIC24EP128MC202-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-07-20
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MCU 16-bit PIC Harvard 32KB Flash 3.3V Automotive 28-Pin SPDIP Tube
16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 3 to 3.6V, SPDIP-28, RoHS
16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 3 to 3.6V, SPDIP-28, RoHS

Descriptions

Descriptions of Microchip PIC24EP128MC202-I/SP provided by its distributors.

16-bit MCU/DSC, 128 KB, 16384 Bytes, 70 MHz, 3 to 3.6V, SPDIP-28, RoHS
Microchip SCT
MCU 16-BIT PIC24E PIC RISC 128KB FLASH 3.3V 28-PIN SPDIP TUBE
Mcu, 16Bit, Pic24, 140Mhz, Spdip-28; |Microchip Technology PIC24EP128MC202-I/SP
MCU, 16BIT, PIC24, 140MHZ, SPDIP-28; Product Range: PIC24 Family PIC24EP MC Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 140MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins: 28

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP128MC202-ISP
  • PIC24EP128MC202I/SP
  • PIC24EP128MC202ISP