What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PIC18LF6680-I/L

Microcontroller Mcu, 8 Bit, PIC18, 40MHZ, PLCC-64

$ 15.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF6680-I/L.

Microchip

Datasheet496 pages13 years ago

Newark

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18LF6680-I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-08-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 48KB Flash 2.5V/3.3V/5V 68-Pin PLCC Tube
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQCC68
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 25MHz, CMOS, PQCC68

Descriptions

Descriptions of Microchip PIC18LF6680-I/L provided by its distributors.

MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, PLCC-64
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 68-Pin PLCC Tube
MCU CMOS 68LD 40MHZ 64K BYTES FLASH WITH ECAN
68 Pin, 64 KB Flash, 3328 RAM, 52 I/O
IC, 8BIT MCU, PIC18LF, 40MHZ, PLCC-64; C; IC, 8BIT MCU, PIC18LF, 40MHZ, PLCC-64; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:53; Program Memory Size:32768 words; EEPROM Memory Size:1024Byte; RAM Memory Size:3328Byte; CPU Speed:40MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF6680-IL
  • PIC18LF6680I/L
  • PIC18LF6680IL