Microchip PIC18LF4431-I/PT

PIC18 Series 16 kB Flash 768 B RAM SMT 8-Bit Microcontroller - TQFP-44
$ 7.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF4431-I/PT.

TME

Datasheet392 pages16 years ago

Future Electronics

Mouser

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-76.17%

CAD Models

Download Microchip PIC18LF4431-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-02
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC18LFSeries microcontroller, PICkernel, 40needle, TQFPencapsulation
Microchip PIC18FSeries microcontroller, PICkernel, 44needle, TQFPencapsulation
Microchip PIC18FSeries microcontroller, PICkernel, 44needle, TQFPencapsulation

Descriptions

Descriptions of Microchip PIC18LF4431-I/PT provided by its distributors.

PIC18 Series 16 kB Flash 768 B RAM SMT 8-Bit Microcontroller - TQFP-44
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
IC MCU 8BIT 16KB FLASH 44TQFP / PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 44-TQFP (10x10)
MCU, 8BIT, PIC18, 40MHZ, TQFP-44; Product Range: PIC18 Family PIC18F44xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 16KB; RAM Memory Size: 768Byte; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF4431-IPT
  • PIC18LF4431I/PT
  • PIC18LF4431IPT