What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PIC18LF25J50-I/ML

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
$ 5.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF25J50-I/ML.

RS (Formerly Allied Electronics)

Datasheet562 pages15 years ago

SHENGYU ELECTRONICS

Farnell

CAD Models

Download Microchip PIC18LF25J50-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC18LF25J50-I/ML provided by its distributors.

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
MCU, 8BIT, PIC18, 48MHZ, QFN-28; Product Range: PIC18 Family PIC18F J5x Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 3.7KB; No. of Pins: 28Pins; MCU Case Style: QFN; No. of I/O's: 16I/O
MCU, 8BIT, 32K FLASH, XLP, 28QFN; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:16; Program Memory Size:32 KB; RAM Memory Size:3.7KB; CPU Speed:48MHz; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, Comparator, DMA, PWM, RTCC, Timer; No. of PWM Channels:2; Digital IC Case Style:QFN; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Clock Frequency:48MHz; Flash Memory Size:32KB; Interface:EUSART, I2C, SPI, USB; Interface:EUSART, I2C, SPI, USB; Interface Type:EUSART, I2C, SPI, UART; Logic Function Number:18LF25J50; No. of ADC Inputs:10; No. of I/O's:16; Number of bits in ADC:10; Package / Case:QFN; Program Memory Size:32KB; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF25J50-IML
  • PIC18LF25J50I/ML
  • PIC18LF25J50IML