Microchip PIC18LC442-I/L

RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 40MHz, CMOS, PQCC44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LC442-I/L.

DigiKey

Datasheet305 pages25 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18LC442-I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16LC77-04/L

Descriptions

Descriptions of Microchip PIC18LC442-I/L provided by its distributors.

RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 40MHz, CMOS, PQCC44
MCU 8-bit PIC18 PIC RISC 16KB EPROM 3.3V/5V 44-Pin PLCC Tube
44 Pin, 16 KB OTP, 512 RAM, 34 I/O
8BIT CMOS MCU, SMD, 18LC442, PLCC44; Product Range: PIC18 Microcontrollers; RAM Memory Size: 512Byte; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 5I/O's; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Clock Fr

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LC442I/L
  • PIC18LC442IL