Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F84J90-I/PT

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays
$ 3.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F84J90-I/PT.

Electro Sonic

Datasheet416 pages16 years ago

Newark

Farnell

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-19.58%

CAD Models

Download Microchip PIC18F84J90-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-22
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2007-03-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 64-Pin TQFP Tray
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays
IC MCU 8BIT 32KB FLASH 80TQFP / MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 80-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC18F84J90-I/PT provided by its distributors.

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays
IC MCU 8BIT 16KB FLASH 80TQFP PIC PIC® 18J Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 80-TQFP (12x12)
Mcu, 8Bit, Pic18, 40Mhz, Tqfp-80; |Microchip Technology PIC18F84J90-I/PT
MCU, 8BIT, PIC18, 40MHZ, TQFP-80; Product Range: PIC18 Family PIC18F J9x Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 80Pins; MCU Case Style: TQFP; No. of I/O's: 67I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F84J90-IPT
  • PIC18F84J90I/PT
  • PIC18F84J90IPT