Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F66J93-I/PT

IC MCU 8BIT 64KB FLASH 64TQFP PIC PIC® 18J Microcontroller IC 8-Bit 48MHz 64KB (32K x 16) FLASH 64-TQFP (10x10)

$ 4.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F66J93-I/PT.

Microchip SCT

Datasheet450 pages16 years ago

Microchip

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip PIC18F66J93-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-01
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-07-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray
IC MCU 8BIT 64KB FLASH 80TQFP | Microchip Technology Inc. PIC18F86J72T-I/PT
MICROCHIP PIC18F65J90-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,32KB FLASH,64-PIN TQFP

Descriptions

Descriptions of Microchip PIC18F66J93-I/PT provided by its distributors.

IC MCU 8BIT 64KB FLASH 64TQFP PIC PIC® 18J Microcontroller IC 8-Bit 48MHz 64KB (32K x 16) FLASH 64-TQFP (10x10)
8-bit MCU Microcontrollers; MICROCHIP; PIC18F66J93-I/PT; PIC; 48 MHz; FLASH; 4
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP Tray
PIC18F Series 64 kB Flash 3923 B RAM SMT 8-Bit Microcontroller - TQFP-64
MCU, 8BIT, PIC18, 48MHZ, TQFP-64; Product Range: PIC18 Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 3.8KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 51I/O's; Embedded Interface
Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Tqfp-64; Product Range:Pic18 Family Pic18Fj9X Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:48Mhz; Program Memory Size:64Kb; No. Of Pins:64Pins; Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip Technology PIC18F66J93-I/PT
IC, MCU, 8BIT, 64K FLASH, 64TQFP; Controller Family/Series:PIC18; Core Size:8bit; Program Memory Size:64 KB; RAM Memory Size:3.8KB; Oscillator Type:External, Internal; No. of Timers:4; No. of PWM Channels:2; Digital IC Case Style:TQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Base Number:PIC18F; Clock Frequency:48MHz; Flash Memory Size:64KB; Interface:AUSART, EUSART, I2C, SPI; Interface:AUSART, EUSART, I2C, SPI; Interface Type:AUSART, EUSART, I2C, SPI; Logic Function Number:18F66J93; No. of ADC Inputs:12; No. of I/O's:51; Number of bits in ADC:12; Package / Case:TQFP; Peripherals:ADC, ACMP, POR, RTCC; Program Memory Size:64KB; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F66J93-IPT
  • PIC18F66J93I/PT
  • PIC18F66J93IPT