Microchip PIC18F4520-E/P

Microchip PIC18F Series MCU, PIC Core, 40-Pin, PDIP, 0 CAN Channels
$ 7.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4520-E/P.

Master Electronics

Datasheet412 pages17 years ago

Microchip

Future Electronics

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.19%

CAD Models

Download Microchip PIC18F4520-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-09-29
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 1CANpassageway
MicrochipPIC18F458-I/P
Microcontroller PIC18, 8bit Harvard, 40MHz, FLASH 32kB, SRAM 1.5kB, EEPROM 256B, 4.2-5.5V, -4
32KB 4.2V~5.5V PIC 2KB 48MHz FLASH 35 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC18F4520-E/P provided by its distributors.

Microchip PIC18F Series MCU, PIC Core, 40-Pin, PDIP, 0 CAN Channels
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 40-Pin PDIP Tube - Rail/Tube
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PDIP40
PIC18F4520-E/P,8BIT PIC18F MICROCONTROLLER,40MHZ,32KB FLASH,40-PIN PDIP
PIC18F Series 32 KB Flash 1.5 kB RAM 25 MHz 8-Bit Microcontroller - PDIP-40
IC, 8BIT MCU, PIC18F, 40MHZ, DIP-40; Con; IC, 8BIT MCU, PIC18F, 40MHZ, DIP-40; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:36; Program Memory Size:16 kWords; EEPROM Memory Size:256Byte; RAM Memory Size:1.5KB; CPU Speed:40MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4520-EP
  • PIC18F4520E/P
  • PIC18F4520EP