Microchip PIC18F4458-I/PT

24KB 4.2V~5.5V PIC 48MHz FLASH 35 TQFP-44 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 7.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4458-I/PT.

element14 APAC

Datasheet46 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+148%

CAD Models

Download Microchip PIC18F4458-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2007-05-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

2V ~ 5.5V 48MHZ Flash 8-BIT 8-BIT Pic Mcu TQFP-44_10X10X08P Microchip Rohs
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 48MHz, CMOS, PQFP44
Microchip PIC18FSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC18F4458-I/PT provided by its distributors.

24KB 4.2V~5.5V PIC 48MHz FLASH 35 TQFP-44 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 8BIT 24KB FLASH 44TQFP / MCU 8-bit PIC RISC 24KB Flash 5V 44-Pin TQFP Tray
44 PIN, 160K PIC with Full Speed USB & 32KB Enh Flash, and 12-bit ADC Option
MCU, 8BIT, PIC18, 48MHZ, TQFP-44; Controller Family/Series:PIC18F4xxx; Program Memory Size:24KB; RAM Memory Size:2KB; CPU Speed:48MHz; No. of I/O's:35; MCU Case Style:TQFP; No. of Pins:44; Supply Voltage Min:4.2V; Packaging:Each

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4458-I/PT.
  • PIC18F4458-IPT
  • PIC18F4458I/PT
  • PIC18F4458IPT