Microchip PIC18F4439-I/P

MCU 8-bit PIC18 PIC RISC 12KB Flash 5V 40-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4439-I/P.

Microchip

Datasheet322 pages23 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Microchip PIC18F4439-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Microchip PIC18F Series MCU, PIC Core, 40-Pin, PDIP, 0 CAN Channels
Microchip PIC18FSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway
64KB 4.2V~5.5V PIC 3.8KB 40MHz FLASH 36 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC18F4439-I/P provided by its distributors.

MCU 8-bit PIC18 PIC RISC 12KB Flash 5V 40-Pin PDIP Tube
Ic, 8Bit Mcu, Pic18F, 40Mhz, Dip-40; Product Range:pic18 Microcontrollers; Cpu Speed:40Mhz; Program Memory Size:12Kb; Ram Memory Size:640Byte; No. Of Pins:40Pins; Mcu Case Style:dip; No. Of I/o S:32I/o S; Supply Voltage Min:2V; Msl:-Rohs Compliant: Yes
IC, 8BIT FLASH MCU, 18F4439, DIP40; Controller Family/Series:PIC18F; Core Size:8bit; EEPROM Memory Size:256Byte; RAM Memory Size:640Byte; Oscillator Type:External, Internal; No. of Timers:4; No. of PWM Channels:2; Digital IC Case Style:DIP; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:40; SVHC:No SVHC (20-Jun-2011); Clock Frequency:40MHz; IC Generic Number:18F4439; IC Temperature Range:Industrial; Logic Function Number:18F4439; Memory Configuration:6K x 16; Memory Size:12 Kb; Memory Type:Flash; Microprocessor/Controller Features:EEPROM, ADC, WDT, ICSP, ICD, BOR, AUSART, Motor Control Kernel, Self Prog.; No. of ADC Inputs:8; No. of Bits:8; No. of I/O's:32; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Program Memory Size:12KB; RAM Size:640Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4439-I/P.
  • PIC18F4439-IP
  • PIC18F4439I/P
  • PIC18F4439IP