Microchip PIC18F27J13-I/SP

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 28-Pin SPDIP Tube
$ 4.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F27J13-I/SP.

Upverter

Datasheet558 pages16 years ago

Microchip

Farnell

SHENGYU ELECTRONICS

element14

Inventory History

3 month trend:
+2.61%

CAD Models

Download Microchip PIC18F27J13-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2010-07-02
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SPDIP Tube
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 20-Pin PDIP Tube
MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V 20-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC18F27J13-I/SP provided by its distributors.

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 28-Pin SPDIP Tube
Mcu 8 Bit, 128Kb, Pic18, 48Mhz; |Microchip Technology PIC18F27J13-I/SP
MCU, 8BIT, PIC18, 48MHZ, DIP-28; Product Range: PIC18 Family PIC18F J1x Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 3.7109KB; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F27J13-ISP
  • PIC18F27J13I/SP
  • PIC18F27J13ISP