Microchip PIC18F248-I/SP

PIC18F248-I/SP; 8bit PIC Microcontroller; 40MHz; 16kb; 256 B Flash; 28-Pin SPDIP
$ 8.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F248-I/SP.

Augswan

Datasheet402 pages20 years ago

TME

Farnell

iiiC

Inventory History

3 month trend:
-1.63%

CAD Models

Download Microchip PIC18F248-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-07-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC18F Series MCU, PIC Core, 28-Pin, SPDIP Package, 0 CAN Channel
Microcontroller Mcu, 8 Bit, Pic18, 40Mhz; |Microchip Technology PIC18F2423-I/SP
Microchip PIC18F Series MCU, PIC Core, 28-Pin, SPDIP Package, 0 CAN Channel

Descriptions

Descriptions of Microchip PIC18F248-I/SP provided by its distributors.

PIC18F248-I/SP; 8bit PIC Microcontroller; 40MHz; 16kb; 256 B Flash; 28-Pin SPDIP
PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - SPDIP-28
Microchip PIC18F MCU, PIC Core, 28-Pin, SPDIP, 1 CAN Channel
MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin SPDIP Tube
MCU, 8BIT, PIC18, 40MHZ, NDIP-28; Product Range:PIC18 Family PIC18F24xx Series Microcontrollers; CPU Speed:40MHz; Program Memory Size:16KB; RAM
IC, 8BIT FLASH MCU CAN, ADC, 18F248; Product Range: PIC18 Microcontrollers; RAM Memory Size: 768Byte; No. of Pins: 28Pins; MCU Case Style: NDIP; No. of I/O's: 23I/O's; MSL: -; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 40MHz;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F248-I/SP.
  • PIC18F248-ISP
  • PIC18F248I/SP
  • PIC18F248ISP