Microchip PIC18F15Q40-I/P

32KB 1.8V~5.5V PIC 64MHz 18 PDIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F15Q40-I/P.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+136%

Supply Chain

Projected EOL Date2049-02-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2021-02-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC18F15Q40-I/P provided by its distributors.

32KB 1.8V~5.5V PIC 64MHz 18 PDIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontroller 8-Bit PIC RISC 32KByte Flash 2KByte SRAM 20-Pin DIP Tube
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP20
Mcu, 8Bit, 64Mhz, Dip-20 Rohs Compliant: Yes |Microchip Technology PIC18F15Q40-I/P
32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM
1.8V~5.5V 64MHz 2KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT 18 5.5V I2C,LINbus,SPI,UART,USART 512 x 8 8bit PIC PDIP-20

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F15Q40-IP
  • PIC18F15Q40I/P