Microchip PIC18F06Q41-E/SL

Op Amp, 64KB Flash, 4KB RAM, 256 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F06Q41-E/SL.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-5.56%

CAD Models

Download Microchip PIC18F06Q41-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-10-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2020-10-15
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Descriptions

Descriptions of Microchip PIC18F06Q41-E/SL provided by its distributors.

Op Amp, 64KB Flash, 4KB RAM, 256 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit
8 Bit MCU, PIC18 Family PIC18FxxQ41 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 14 Pins, NSOIC
Mcu, 8Bit, 64Mhz, Nsoic-14; Product Range:Pic18 Family Pic18Fxxq41 Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:64Mhz; Program Memory Size:64Kb; No. Of Pins:14Pins; Ic Case/Package:Nsoic; No. Of I/O S:12I/O Srohs Compliant: Yes |Microchip Technology PIC18F06Q41-E/SL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F06Q41E/SL