Microchip PIC18F04Q40-I/ST

Microcontroller 8-Bit PIC RISC 16KByte Flash 1KByte SRAM 14-Pin TSSOP Tube
$ 0.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F04Q40-I/ST.

Microchip

Datasheet0 pages0 years ago

Augswan

TME

Inventory History

3 month trend:
-1.49%

CAD Models

Download Microchip PIC18F04Q40-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2049-02-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2021-02-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC18F04Q40-I/ST provided by its distributors.

Microcontroller 8-Bit PIC RISC 16KByte Flash 1KByte SRAM 14-Pin TSSOP Tube
PIC 18F Microcontroller IC 8-Bit 64MHz 16KB (16K x 8) FLASH 14-TSSOP
16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM
PIC MCU 8bit 64MHz 1.8V~5.5V 1KB Flash 16KB RAM 12-Pin TSSOP-14 SMD Brown-out Detect/Reset POR PWM WDT I2C LINbus SPI UART USART
Mcu, 8Bit, Pic18, 64Mhz, Tssop-14; Product Range:Pic18 Family Pic18Cxx Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:64Mhz; Program Memory Size:16Kb; No. Of Pins:14Pins; Ic Case/Package:Tssop; Qualification:- Rohs Compliant: Yes |Microchip Technology PIC18F04Q40-I/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F04Q40-IST
  • PIC18F04Q40I/ST