Microchip PIC18C242/JW

MCU 8-bit PIC18 PIC RISC 16KB EPROM 5V 28-Pin Windowed CDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18C242/JW.

Microchip

Datasheet305 pages25 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18C242/JW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip PIC18C242/JW provided by its distributors.

MCU 8-bit PIC18 PIC RISC 16KB EPROM 5V 28-Pin Windowed CDIP Tube
IC MCU 8B 16KB EPROM/UV 28CERDIP
IC, 8BIT CMOS MCU, 18C242, DIP28; Product Range: PIC18 Microcontrollers; RAM Memory Size: 512Byte; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 3I/O's; MSL: -; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 40MHz; IC G

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18C242 JW
  • PIC18C242JW