What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PIC17LC756A-08I/PT

IC MCU 8BIT 32KB OTP 64TQFP / PIC series Microcontroller IC 8-Bit 8MHz 32KB (16K x 16) OTP 64-TQFP (10x10)
$ 15.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17LC756A-08I/PT.

Microchip

Datasheet306 pages13 years ago

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+67.08%

CAD Models

Download Microchip PIC17LC756A-08I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8 Bit MCU, PIC17 Family PIC17C75x Series Microcontrollers, PIC17, 16 MHz, 16 KB, 64 Pins, TQFP
PIC17 Series 32 kB Flash 902 B RAM 16 MHz 8-Bit Microcontroller - TQFP-64
PIC17 Series 32 kB Flash 902 B RAM 8 MHz 8-Bit Microcontroller - TQFP-80

Descriptions

Descriptions of Microchip PIC17LC756A-08I/PT provided by its distributors.

IC MCU 8BIT 32KB OTP 64TQFP / PIC series Microcontroller IC 8-Bit 8MHz 32KB (16K x 16) OTP 64-TQFP (10x10)
PIC17 Series 32 kB Flash 902 B RAM 8 MHz 8-Bit Microcontroller- TQFP-64
MCU 8-bit PIC17 PIC RISC 32KB EPROM 3.3V/5V 64-Pin TQFP Tray
Ic, microcontroller,8-Bit, pic Cpu, cmos, qfp,64Pin, plastic Rohs Compliant: Yes |Microchip Technology PIC17LC756A-08I/PT
MCU, 8BIT, PIC17, 8MHZ, TQFP-64; Product Range: PIC17 Microcontrollers; CPU Speed: 8MHz; Program Memory Size: -; RAM Memory Size: 902Byte; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 50I/O's; Embedded Interface Typ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17LC756A-08I/PT.
  • PIC17LC756A08I/PT
  • PIC17LC756A08IPT