Microchip PIC16LF767-I/SP

MCU 8-bit PIC16 PIC RISC 112KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube
$ 5.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF767-I/SP.

Microchip

Datasheet276 pages22 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16LF767-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Microcontroller Mcu, 8 Bit, Pic16, 20Mhz; |Microchip Technology PIC16F882-I/SP
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube Automotive AEC-Q100
IC MCU 8BIT 7KB FLASH 28SPDIP / PIC series Microcontroller IC 8-Bit 10MHz 7KB (4K x 14) FLASH 28-SPDIP

Descriptions

Descriptions of Microchip PIC16LF767-I/SP provided by its distributors.

MCU 8-bit PIC16 PIC RISC 112KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube
2V~5.5V 10MHz 2.875KB Flash 14KB LVD/POR,PWM,WDT 25 2V 5.5V 20MHz I2C,SPI,UART,USART A/D 11x10b 8bit PIC SPDIP-28 TH 34.67mm × 7.24mm × 3.3mm
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-28; Product Range:Pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:14Kb; Ram Memory Size:368Byte; No. Of Pins:28Pins; Mcu Case Style:Dip; No. Of I/O S:25I/O S; Msl:- Rohs Compliant: Yes |Microchip PIC16LF767-I/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF767-ISP
  • PIC16LF767I/SP
  • PIC16LF767ISP