
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | PIC16LF737-I/SO | 0 | 54 | 9h | ||||||||
| Microchip | PIC16LF737-I/SO | 1,606 | 1 | Tube | 1h | |||||||
| Newark | PIC16LF737-I/SO | 0 | 108 | |||||||||
| Onlinecomponents.com | PIC16LF737-I/SO | 0 | 27 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | PIC16LF737-I/SO | 0 | 108 | Bulk | 3h |
Download Microchip PIC16LF737-I/SO symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip PIC16LF737-I/SO provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: