Microchip PIC16LC65A-04/P

PIC16 Series 7 kB Flash 192 B RAM 4 MHz 8-Bit Microcontroller - PDIP-40
$ 10.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC65A-04/P.

Microchip

Datasheet334 pages13 years ago
Datasheet337 pages29 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16LC65A-04/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 40-Pin PDIP Tube
PIC16C Series 7 KB Flash 192 B RAM 8-Bit Microcontroller - PDIP-40
7 KB OTP, 192 RAM, 33 I/O40 PDIP .600in TUBE | Microchip Technology Inc. PIC16C65A-04/P

Descriptions

Descriptions of Microchip PIC16LC65A-04/P provided by its distributors.

PIC16 Series 7 kB Flash 192 B RAM 4 MHz 8-Bit Microcontroller - PDIP-40
MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 40-Pin PDIP Tube
Ic, 8Bit Cmos Mcu, 16Lc65, Dip40; |Microchip Technology PIC16LC65A-04/P
2.5V~6V 4MHz 1.5KB OTP 7KB Brown-out Detect/Reset,POR,PWM,WDT external 33 2.5V 5.5V 4MHz I2C,SPI,UART,USART 8bit PIC PDIP-40 Through hole mounting 52.26mm*13.84mm*3.81mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LC65A-04-P
  • PIC16LC65A-04P
  • PIC16LC65A04-P
  • PIC16LC65A04/P
  • PIC16LC65A04P