Microchip PIC16F15213-I/P

MCU 8-Bit PIC16 RISC 3.5KB Flash 1.8V to 5.5V 8-Pin PDIP Tube
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15213-I/P.

Electro Sonic

Datasheet0 pages0 years ago

Microchip

Inventory History

3 month trend:
-1.41%

CAD Models

Download Microchip PIC16F15213-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-09-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2020-09-03
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Descriptions

Descriptions of Microchip PIC16F15213-I/P provided by its distributors.

MCU 8-Bit PIC16 RISC 3.5KB Flash 1.8V to 5.5V 8-Pin PDIP Tube
3.5KB, 256B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C
1.8V~5.5V 32MHz 2KB FLASH 3.5KB Brown-out Detect/Reset,POR,PWM,WDT 5 5.5V I2C,LINbus,SPI,UART,USART 8bit PIC PDIP-8
Mcu, 8Bit, 32Mhz, Dip-8; Product Range:Pic16 Family Pic16F152Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:3.5Kb; No. Of Pins:8Pins; Ic Case/Package:Dip; No. Of I/O S:5I/O S Rohs Compliant: Yes |Microchip Technology PIC16F15213-I/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15213-IP
  • PIC16F15213I/P