Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C77-20I/PT

IC MCU 8BIT 14KB OTP 44TQFP / MCU 8-bit PIC RISC 14KB PROM 5V 44-Pin TQFP Tray
$ 11.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C77-20I/PT.

Electro Sonic

Datasheet289 pages29 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C77-20I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 44-Pin TQFP Tray
MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 44-Pin TQFP Tray
Microchip PIC16FSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16C77-20I/PT provided by its distributors.

IC MCU 8BIT 14KB OTP 44TQFP / MCU 8-bit PIC RISC 14KB PROM 5V 44-Pin TQFP Tray
Microcontroller Mcu, 8 Bit, PIC16, 20MHZ, TQFP-44
PIC16C Series 14 KB Flash 368 B RAM SMT 8-Bit Microcontroller - TQFP-44
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Tqfp-44; Product Range:Pic16 Family Pic16C7X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:14Kb; No. Of Pins:44Pins; Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip Technology PIC16C77-20I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C77-20IPT