Microchip PIC16C74A-10/P

RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PDIP40
$ 12.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C74A-10/P.

SHENGYU ELECTRONICS

Datasheet289 pages29 years ago

Electro Sonic

Farnell

iiiC

Inventory History

3 month trend:
+601%

CAD Models

Download Microchip PIC16C74A-10/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

PIC16C Series 7 KB Flash 192 B RAM Through Hole 8-Bit Microcontroller - PDIP-40
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PDIP40
MicrochipPIC16C77-10/P
PIC16C Series 14 KB Flash 368 B RAM 8-Bit Microcontroller - PDIP-40

Descriptions

Descriptions of Microchip PIC16C74A-10/P provided by its distributors.

RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PDIP40
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 40-Pin PDIP Tube
4V~6V 10MHz 1.5KB OTP 7KB Brown-out Detect/Reset,POR,PWM,WDT external 33 2.5V 5.5V 10MHz I2C,SPI,UART,USART A/D 8x8b 8bit PIC PDIP-40 Through hole mounting 52.26mm*13.84mm*3.81mm
IC, 8BIT CMOS MCU, 16C74, DIP40; Product Range: PIC16 Microcontrollers; RAM Memory Size: 192Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 33I/O's; MSL: -; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 10MHz; IC G

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C74A-10 P
  • PIC16C74A-10-P
  • PIC16C74A-10/P.
  • PIC16C74A10-P
  • PIC16C74A10/P
  • PIC16C74A10P