Microchip PIC16C745-I/SO

PIC16C745-I/SO, 8 Bit Pic Microcontroller, 24MHZ, 8KX14 Words Eprom, 28-PIN SOIC
$ 4.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C745-I/SO.

Microchip

Datasheet166 pages13 years ago

Newark

X-ON

iiiC

Inventory History

3 month trend:
+29.32%

CAD Models

Download Microchip PIC16C745-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

Ic, Microcontroller, 8-Bit, Pic Cpu, Cmos, Sop, 28Pin, Plastic Rohs Compliant: Yes
Microchip PIC16F Series MCU, PIC Core, 28-Pin, SOIC Package, 0 CAN Channel
Microchip PIC16FSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16C745-I/SO provided by its distributors.

PIC16C745-I/SO,8BIT PIC MICROCONTROLLER,24MHZ,8KX14 WORDS EPROM,28-PIN SOIC
MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 28-Pin SOIC W Tube - Rail/Tube
Microchip PIC16C MCU, PIC Core, 28-Pin, SOIC, 0 CAN Channels
PIC16C Series 14 KB Flash 256 B RAM SMT 8-Bit Microcontroller - SOIC-28
MCU, 8BIT, PIC16, 24MHZ, SOIC-28; Product Range: PIC16 Family PIC16C7x Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 14KB; RAM Memory Size: 256Byte; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 22I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C745-ISO
  • PIC16C745I/SO
  • PIC16C745ISO