Microchip PIC16C72A/JW

IC MCU 8BIT 3.5KB EPROM 28CDIP / MCU 8-bit PIC RISC 3.5KB EPROM 5V 28-Pin Windowed SBCDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C72A/JW.

Microchip

Datasheet120 pages27 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C72A/JW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip PIC16C72A/JW provided by its distributors.

IC MCU 8BIT 3.5KB EPROM 28CDIP / MCU 8-bit PIC RISC 3.5KB EPROM 5V 28-Pin Windowed SBCDIP
IC MCU 8B 3.5KB EPROM 28CERDIP
IC MCU 8BIT 3.5KB EPROM 28CDIP
8-Bit Microcontroller IC; Controller Family/Series:PIC16C; Number of I/O Pins:22; Package/Case:28-WCDIP; Leaded Process Compatible:No; Memory Organization - RAM :128; Number of Timers:3; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C72AJW