Microchip PIC16C72-04/SS

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 28-Pin SSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C72-04/SS.

DigiKey

Datasheet125 pages28 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C72-04/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 28-Pin SSOP Tube
PIC16 Series 3.5 kB Flash 128 B RAM 4 MHz 8-Bit Microcontroller - SSOP-28
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SSOP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16C72-04/SS provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 28-Pin SSOP Tube
8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O
MCU CMOS 28 LD 4MHZ 2K EPRM
IC MCU 8BIT 3.5KB OTP 28SSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C72-04SS
  • PIC16C7204/SS
  • PIC16C7204SS