Microchip PIC16C712-04/SS

MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 20-Pin SSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C712-04/SS.

Newark

Datasheet106 pages13 years ago
Datasheet109 pages27 years ago

Microchip

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C712-04/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 20-Pin SSOP Tube
8 Bit MCU, PIC16 Family PIC16C7xx Series Microcontrollers, PIC16, 4 MHz, 1.75 KB, 20 Pins, SSOP
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 20-Pin SSOP Tube

Descriptions

Descriptions of Microchip PIC16C712-04/SS provided by its distributors.

MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 20-Pin SSOP Tube
1.75 KB OTP; 128 RAM; 13 I/O 20 SSOP .209in TUBE
Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Ssop-20; Product Range:pic16 Microcontrollers; Cpu Speed:4Mhz; Program Memory Size:1.75Kb; Ram Memory Size:128Byte; No. Of Pins:20Pins; Mcu Case Style:ssop; No. Of I/o S:13I/o S Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C712-04-SS
  • PIC16C712-04SS