Microchip PIC16C662-04/P

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 40-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C662-04/P.

Microchip

Datasheet137 pages30 years ago

SHENGYU ELECTRONICS

Descriptions

Descriptions of Microchip PIC16C662-04/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 40-Pin PDIP Tube
40 Pin, 7 KB OTP, 176 RAM, 33 I/O
8-Bit Microcontroller IC; Controller Family/Series:PIC16C; Memory Size, RAM:176Byte; No. of I/O Pins:33; No. of Timers:1; No. of PWM Channels:0; Clock Speed:4MHz; Supply Voltage Min:4V; Supply Voltage Max:6V ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C662-04-P
  • PIC16C66204P