Microchip PIC16C56-10/P

MCU 8-bit PIC16 PIC RISC 1KB EPROM 3.3V/5V 18-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C56-10/P.

Upverter

Datasheet192 pages13 years ago

Microchip

Jameco (USA)

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C56-10/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipPIC16C54-10/P
IC MCU 8BIT 768B OTP 18DIP PIC PIC® 16C Microcontroller IC 8-Bit 10MHz 768B (512 x 12) OTP 18-PDIP
IC MCU 8BIT 768B OTP 18DIP PIC PIC® 16C Microcontroller IC 8-Bit 10MHz 768B (512 x 12) OTP 18-PDIP
IC MCU 8BIT 768B OTP 18DIP PIC PIC® 16C Microcontroller IC 8-Bit 10MHz 768B (512 x 12) OTP 18-PDIP

Descriptions

Descriptions of Microchip PIC16C56-10/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 1KB EPROM 3.3V/5V 18-Pin PDIP Tube
EPROM/ROM Based 8-bit CMOS Microcontroller 18-Pin
Microcontroller Mcu, 8 Bit, Pic16, 10Mhz, Dip-18; Product Range:pic16 Microcontrollers; Cpu Speed:10Mhz; Program Memory Size:1.5Kb; Ram Memory Size:25Byte; No. Of Pins:18Pins; Mcu Case Style:dip; No. Of I/o S:12I/o S; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C56-10-P
  • PIC16C56-10P
  • PIC16C5610/P
  • PIC16C5610P