Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C54C/JW

MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 18-Pin Windowed CDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C54C/JW.

CAD Models

Download Microchip PIC16C54C/JW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip PIC16C54C/JW provided by its distributors.

MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 18-Pin Windowed CDIP
IC, 8BIT CMOS MCU, 16C54, DIP18; Product Range: PIC16 Microcontrollers; RAM Memory Size: 25Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 12I/O's; Embedded Interface Type: -; MSL: -; SVHC: No SVHC (15-Jan-2018); C
8-Bit Microcontroller IC; Controller Family/Series:PIC16C; Number of I/O Pins:12; Package/Case:18-WCDIP; Leaded Process Compatible:No; Memory Organization - RAM :25; Number of Timers:1; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C54C/JW.
  • PIC16C54CJW