Microchip PIC16C54-LP/P

MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 18-Pin PDIP Tube - Rail/Tube
$ 3.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C54-LP/P.

Microchip

Datasheet192 pages13 years ago
Datasheet194 pages24 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C54-LP/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16C56-LP/P
IC MCU 8BIT 1.5KB OTP 18DIP / MCU 8-bit PIC RISC 1.5KB PROM 3.3V/5V Automotive 18-Pin PDIP Tube
IC MCU 8BIT 1.5KB OTP 18DIP / PIC PIC® 16C Microcontroller IC 8-Bit 40MHz 1.5KB (1K x 12) OTP 18-PDIP
IC MCU 8BIT 1.75KB OTP 18DIP / MCU 8-bit PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin PDIP Tube

Descriptions

Descriptions of Microchip PIC16C54-LP/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 18-Pin PDIP Tube - Rail/Tube
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 40MHz, CMOS, PDIP18
MCU, 8BIT, PIC16, 40MHZ, DIP-18; Product Range: PIC16 Family PIC16C5x Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 768Byte; RAM Memory Size: 25Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 12I
2.5V~6.25V 40MHz 1.5625Kbit OTP 6Kbit POR,WDT external 12 2V 6.25V 40MHz 8bit PIC PDIP-18 Through hole mounting 22.86mm*6.35mm*3.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C54-LPP
  • PIC16C54LP/P